Direct


AT27C020-90PC | |
|---|---|
DigiKey Part Number | AT27C020-90PC-ND |
Manufacturer | |
Manufacturer Product Number | AT27C020-90PC |
Description | IC EPROM 2MBIT PARALLEL 32DIP |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 2Mbit Parallel 90 ns 32-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT27C020-90PC Models |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-PDIP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27C020-90PU | Microchip Technology | 479 | AT27C020-90PU-ND | 4,63000 € | Direct |


