EPROM - OTP Memory IC 2Mbit Parallel 70 ns 32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPROM - OTP Memory IC 2Mbit Parallel 70 ns 32-TSOP

AT27C020-70TI

DigiKey Part Number
AT27C020-70TI-ND
Manufacturer
Manufacturer Product Number
AT27C020-70TI
Description
IC EPROM 2MBIT PARALLEL 32TSOP
Customer Reference
Detailed Description
EPROM - OTP Memory IC 2Mbit Parallel 70 ns 32-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
256K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.