EPROM - OTP Memory IC 2Mbit Parallel 70 ns 32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPROM - OTP Memory IC 2Mbit Parallel 70 ns 32-TSOP

AT27C020-70TC

DigiKey Part Number
AT27C020-70TC-ND
Manufacturer
Manufacturer Product Number
AT27C020-70TC
Description
IC EPROM 2MBIT PARALLEL 32TSOP
Customer Reference
Detailed Description
EPROM - OTP Memory IC 2Mbit Parallel 70 ns 32-TSOP
Datasheet
 Datasheet
EDA/CAD Models
AT27C020-70TC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
256K x 8
Mfr
Memory Interface
Parallel
Packaging
Tray
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EPROM - OTP
Supplier Device Package
32-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.