

AT27C010L-45JI | |
|---|---|
DigiKey Part Number | AT27C010L-45JI-ND |
Manufacturer | |
Manufacturer Product Number | AT27C010L-45JI |
Description | IC EPROM 1MBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Mbit Parallel 45 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT27C010L-45JI Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 45 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |

