
AT27C010L-15PC | |
|---|---|
DigiKey Part Number | AT27C010L-15PC-ND |
Manufacturer | |
Manufacturer Product Number | AT27C010L-15PC |
Description | IC EPROM 1MBIT PARALLEL 32DIP |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Mbit Parallel 150 ns 32-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT27C010L-15PC Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 150 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-PDIP |
Memory Size | Base Product Number |

