Similar

AT25M01-UUM-T | |
|---|---|
DigiKey Part Number | AT25M01-UUM-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25M01-UUM-T |
Description | IC EEPROM 1MBIT SPI 20MHZ 8WLCSP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,75907 € | 17.590,70 € |
| Unit Price without VAT: | 1,75907 € |
|---|---|
| Unit Price with VAT: | 2,09329 € |


