

AT25HP512C1-10CI-2.7 | |
|---|---|
DigiKey Part Number | AT25HP512C10CI2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT25HP512C1-10CI-2.7 |
Description | IC EEPROM 512KBIT SPI 10MHZ 8LAP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 10 MHz 8-LAP (8x5) |
Datasheet | Datasheet |
EDA/CAD Models | AT25HP512C1-10CI-2.7 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-LAP (8x5) |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |

