

AT25HP512C1-10CI-1.8 | |
|---|---|
DigiKey Part Number | AT25HP512C10CI1.8-ND |
Manufacturer | |
Manufacturer Product Number | AT25HP512C1-10CI-1.8 |
Description | IC EEPROM 512KBIT SPI 10MHZ 8LAP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 10 MHz 8-LAP (8x5) |
Datasheet | Datasheet |
EDA/CAD Models | AT25HP512C1-10CI-1.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LAP (8x5) | |
Base Product Number |

