AT25HP256-10PI-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 518
Unit Price: 1,47000 €
Datasheet
EEPROM Memory IC 256Kbit SPI 10 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25HP256-10PI-1.8

DigiKey Part Number
AT25HP256-10PI1.8-ND
Manufacturer
Manufacturer Product Number
AT25HP256-10PI-1.8
Description
IC EEPROM 256KBIT SPI 10MHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 10 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT25HP256-10PI-1.8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tube
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-PDIP
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA256-I/PMicrochip Technology51825AA256-I/P-ND1,47000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes