
AT25FS010Y7-YH27-T | |
|---|---|
DigiKey Part Number | AT25FS010Y7-YH27-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25FS010Y7-YH27-T |
Description | IC FLASH 1MBIT SPI 50MHZ 8UDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 50 MHz 8-UDFN (6x4.9) |
Datasheet | Datasheet |
EDA/CAD Models | AT25FS010Y7-YH27-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 50 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 50µs |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (6x4.9) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |

