
AT25F512N-10SI-2.7 | |
|---|---|
DigiKey Part Number | AT25F512N-10SI2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT25F512N-10SI-2.7 |
Description | IC FLASH 512KBIT SPI 20MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25F512N-10SI-2.7 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 100µs |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |

