AT25F2048N-10SU-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.770
Unit Price: 0,89000 €
Datasheet

Similar


Winbond Electronics
In Stock: 10.480
Unit Price: 0,35000 €
Datasheet
FLASH Memory IC 2Mbit SPI 33 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25F2048N-10SU-2.7

DigiKey Part Number
AT25F2048N10SU2.7-ND
Manufacturer
Manufacturer Product Number
AT25F2048N-10SU-2.7
Description
IC FLASH 2MBIT SPI 33MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI 33 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25F2048N-10SU-2.7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
33 MHz
Packaging
Tube
Write Cycle Time - Word, Page
50µs
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
256K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LE25U20AMB-AHonsemi2.770LE25U20AMB-AHOSCT-ND0,89000 €Similar
W25X20CLSNIGWinbond Electronics10.480W25X20CLSNIG-ND0,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes