Similar

AT25DF161-SH-B | |
|---|---|
DigiKey Part Number | AT25DF161-SH-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25DF161-SH-B |
Description | IC FLASH 16MBIT SPI 100MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 100 MHz 8-SOIC |
EDA/CAD Models | AT25DF161-SH-B Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 100 MHz |
Packaging Tube | Write Cycle Time - Word, Page 7µs, 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q16JVSSIQ | Winbond Electronics | 0 | W25Q16JVSSIQ-ND | 0,83000 € | Similar |


