Similar
Similar
Similar

AT25DF021-SSH-T | |
|---|---|
DigiKey Part Number | AT25DF021-SSH-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25DF021-SSH-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-SOIC |
EDA/CAD Models | AT25DF021-SSH-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 70 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 7µs, 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25VF020B-80-4I-SAE | Microchip Technology | 2.667 | SST25VF020B-80-4I-SAE-ND | 0,87000 € | Similar |
| LE25U20AMB-AH | onsemi | 2.730 | LE25U20AMB-AHOSCT-ND | 0,90000 € | Similar |
| W25X20CLSNIG | Winbond Electronics | 285 | W25X20CLSNIG-ND | 0,35000 € | Similar |




