Direct
Similar
Similar


AT25320W-10SI-2.7 | |
|---|---|
DigiKey Part Number | AT25320W-10SI-2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT25320W-10SI-2.7 |
Description | IC EEPROM 32KBIT SPI 3MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25320W-10SI-2.7 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320A-I/SN | Microchip Technology | 1.372 | 25AA320A-I/SN-ND | 0,63000 € | Direct |
| 25C320-I/SN | Microchip Technology | 937 | 25C320-I/SN-ND | 0,75000 € | Similar |
| CAV25320VE-GT3 | onsemi | 807 | CAV25320VE-GT3OSCT-ND | 0,70000 € | Similar |



