Similar
Similar


AT25256W-10SC-1.8 | |
|---|---|
DigiKey Part Number | AT25256W-10SC-1.8-ND |
Manufacturer | |
Manufacturer Product Number | AT25256W-10SC-1.8 |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 2.1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25256W-10SC-1.8 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2.1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256-I/SM | Microchip Technology | 215 | 25AA256-I/SM-ND | 1,38000 € | Similar |
| 25AA256T-I/SM | Microchip Technology | 1.327 | 25AA256T-I/SMCT-ND | 1,50000 € | Similar |


