AT25256AW-10SI-1.8-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 560
Unit Price: 1,38000 €
Datasheet
EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC

AT25256AW-10SI-1.8-T

DigiKey Part Number
AT25256AW-10SI-1.8-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25256AW-10SI-1.8-T
Description
IC EEPROM 256KBIT SPI 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25256AW-10SI-1.8-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA256-I/SMMicrochip Technology56025AA256-I/SM-ND1,38000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types