

AT25256AU2-10UI-1.8 | |
|---|---|
DigiKey Part Number | AT25256AU210UI1.8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25256AU2-10UI-1.8 |
Description | IC EEPROM 256KBIT SPI 8DBGA |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-dBGA (2.35x3.73) |
Datasheet | Datasheet |
EDA/CAD Models | AT25256AU2-10UI-1.8 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-dBGA (2.35x3.73) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |

