Direct
Similar


AT25256AN-10SI-1.8-T | |
|---|---|
DigiKey Part Number | AT25256AN-10SI-1.8-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25256AN-10SI-1.8-T |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25256AN-10SI-1.8-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256-I/SN | Microchip Technology | 92 | 25AA256-I/SN-ND | 1,34000 € | Direct |
| HN58X25256FPIAG#S0 | Renesas Electronics Corporation | 2.463 | 559-HN58X25256FPIAG#S0CT-ND | 4,90000 € | Similar |



