Direct
Direct
Similar
Similar
Similar

AT25160N-10SC | |
|---|---|
DigiKey Part Number | AT25160N-10SC-ND |
Manufacturer | |
Manufacturer Product Number | AT25160N-10SC |
Description | IC EEPROM 16KBIT SPI 3MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25160N-10SC Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA160/SN | Microchip Technology | 0 | 25AA160/SN-ND | 0,97630 € | Direct |
| CAT25160VI-GT3 | onsemi | 18.780 | CAT25160VI-GT3CT-ND | 0,40000 € | Direct |
| M95160-DFMN6TP | STMicroelectronics | 4.658 | 497-15772-1-ND | 0,40000 € | Similar |
| M95160-WMN6P | STMicroelectronics | 3.219 | 497-8609-5-ND | 0,39000 € | Similar |
| M95160-WMN6TP | STMicroelectronics | 11.470 | 497-8690-1-ND | 0,37000 € | Similar |




