Similar


AT25160-10PC-1.8 | |
|---|---|
DigiKey Part Number | AT25160-10PC-1.8-ND |
Manufacturer | |
Manufacturer Product Number | AT25160-10PC-1.8 |
Description | IC EEPROM 16KBIT SPI 3MHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 3 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT25160-10PC-1.8 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA160/P | Microchip Technology | 0 | 25AA160/P-ND | 1,04228 € | Direct |
| 25AA160B-I/P | Microchip Technology | 0 | 25AA160B-I/P-ND | 0,73881 € | Similar |


