AT25128B-MAPDGV-E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.563
Unit Price: 0,64000 €
Datasheet
8 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25128B-MAPDGV-E

DigiKey Part Number
AT25128B-MAPDGV-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25128B-MAPDGV-E
Description
IC EEPROM 128KBIT SPI 8UDFN
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 5 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.