AT25128AW-10SU-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 339
Unit Price: 1,02000 €
Datasheet

Similar


onsemi
In Stock: 1.501
Unit Price: 0,85000 €
Datasheet
EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC

AT25128AW-10SU-1.8

DigiKey Part Number
AT25128AW-10SU-1.8-ND
Manufacturer
Manufacturer Product Number
AT25128AW-10SU-1.8
Description
IC EEPROM 128KBIT SPI 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25128AW-10SU-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes