Direct
Similar
Similar
Similar
Similar
Similar


AT25128AN-10SI-2.7 | |
|---|---|
DigiKey Part Number | AT25128AN-10SI2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT25128AN-10SI-2.7 |
Description | IC EEPROM 128KBIT SPI 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25128AN-10SI-2.7 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA128-I/SN | Microchip Technology | 18.206 | 25AA128-I/SN-ND | 1,01000 € | Direct |
| CAT25128VI-GT3 | onsemi | 15.223 | CAT25128VI-GT3OSCT-ND | 0,60000 € | Similar |
| CAT25128VP2I-GT3 | onsemi | 2.996 | CAT25128VP2I-GT3OSCT-ND | 0,64000 € | Similar |
| M95128-DFMN6TP | STMicroelectronics | 5.415 | 497-15771-1-ND | 0,61000 € | Similar |
| M95128-DRMN3TP/K | STMicroelectronics | 7.620 | 497-14447-1-ND | 1,11000 € | Similar |





