AT25128A-10TI-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 212
Unit Price: 1,06000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,12050 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,06027 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,12050 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,06026 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.967
Unit Price: 1,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.355
Unit Price: 1,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.046
Unit Price: 1,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 806
Unit Price: 0,58000 €
Datasheet
EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP

AT25128A-10TI-2.7

DigiKey Part Number
AT25128A-10TI-2.7-ND
Manufacturer
Manufacturer Product Number
AT25128A-10TI-2.7
Description
IC EEPROM 128KBIT SPI 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25128A-10TI-2.7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes