Direct
Similar
Similar

AT25128A-10PI-2.7 | |
|---|---|
DigiKey Part Number | AT25128A-10PI-2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT25128A-10PI-2.7 |
Description | IC EEPROM 128KBIT SPI 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT25128A-10PI-2.7 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA128-I/P | Microchip Technology | 32 | 25AA128-I/P-ND | 1,08000 € | Direct |
| 25LC128-E/P | Microchip Technology | 150 | 25LC128-E/P-ND | 1,17000 € | Similar |
| 25LC128-I/P | Microchip Technology | 254 | 25LC128-I/P-ND | 1,08000 € | Similar |


