Direct


AT25128-10PI-1.8 | |
|---|---|
DigiKey Part Number | AT25128-10PI-1.8-ND |
Manufacturer | |
Manufacturer Product Number | AT25128-10PI-1.8 |
Description | IC EEPROM 128KBIT SPI 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 2.1 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT25128-10PI-1.8 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2.1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA128-I/P | Microchip Technology | 32 | 25AA128-I/P-ND | 1,08000 € | Direct |


