Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT25080N-10SI-2.7 | |
|---|---|
DigiKey Part Number | AT25080N-10SI-2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT25080N-10SI-2.7 |
Description | IC EEPROM 8KBIT SPI 3MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25080N-10SI-2.7 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080A-I/SN | Microchip Technology | 0 | 25AA080A-I/SN-ND | 0,59000 € | Direct |
| 25C080-I/SN | Microchip Technology | 412 | 25C080-I/SN-ND | 0,93000 € | Similar |
| 25C080T-I/SN | Microchip Technology | 2.594 | 25C080T-I/SNCT-ND | 0,99000 € | Similar |
| 25LC080C-E/SN | Microchip Technology | 500 | 25LC080C-E/SN-ND | 0,63000 € | Similar |
| 25LC080C-H/SN | Microchip Technology | 0 | 25LC080C-H/SN-ND | 0,73882 € | Similar |


