Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT25080BN-SH-B | |
|---|---|
DigiKey Part Number | AT25080BN-SH-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25080BN-SH-B |
Description | IC EEPROM 8KBIT SPI 20MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25080BN-SH-B Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080A-I/SN | Microchip Technology | 0 | 25AA080A-I/SN-ND | 0,59000 € | Direct |
| 25AA080-I/SN | Microchip Technology | 0 | 25AA080-I/SN-ND | 0,99473 € | Similar |
| 25AA080BT-I/SN | Microchip Technology | 0 | 25AA080BT-I/SN-ND | 0,61516 € | Similar |
| 25AA080C-I/SN | Microchip Technology | 535 | 25AA080C-I/SN-ND | 0,56000 € | Similar |
| 25AA080D-I/SN | Microchip Technology | 180 | 25AA080D-I/SN-ND | 0,56000 € | Similar |







