Direct

AT25080-10PI | |
|---|---|
DigiKey Part Number | AT25080-10PI-ND |
Manufacturer | |
Manufacturer Product Number | AT25080-10PI |
Description | IC EEPROM 8KBIT SPI 3MHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 3 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT25080-10PI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |


