Direct
Similar
Similar


AT25040A-10PI-1.8 | |
|---|---|
DigiKey Part Number | AT25040A-10PI-1.8-ND |
Manufacturer | |
Manufacturer Product Number | AT25040A-10PI-1.8 |
Description | IC EEPROM 4KBIT SPI 20MHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT25040A-10PI-1.8 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA040A-I/P | Microchip Technology | 3.789 | 25AA040A-I/P-ND | 0,56000 € | Direct |
| 25AA040-I/P | Microchip Technology | 0 | 25AA040-I/P-ND | 0,69925 € | Similar |
| 25LC040-I/P | Microchip Technology | 261 | 25LC040-I/P-ND | 0,69000 € | Similar |


