AT25040-10PC-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,69925 €
Datasheet

Similar


Microchip Technology
In Stock: 210
Unit Price: 0,69000 €
Datasheet
EEPROM Memory IC 4Kbit SPI 3 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25040-10PC-2.7

DigiKey Part Number
AT25040-10PC-2.7-ND
Manufacturer
Manufacturer Product Number
AT25040-10PC-2.7
Description
IC EEPROM 4KBIT SPI 3MHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 3 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT25040-10PC-2.7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
3 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-PDIP
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA040/PMicrochip Technology025AA040/P-ND0,69925 €Direct
25C040/PMicrochip Technology21025C040/P-ND0,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes