AT25020A-10TU-2.7-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,49736 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 39.699
Unit Price: 0,26347 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 73
Unit Price: 0,29000 €
Datasheet
EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25020A-10TU-2.7-T

DigiKey Part Number
AT25020A-10TU-2.7-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25020A-10TU-2.7-T
Description
IC EEPROM 2KBIT SPI 20MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25020A-10TU-2.7-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA020A-I/STMicrochip Technology025AA020A-I/ST-ND0,49736 €Direct
AT25020B-XHL-TMicrochip Technology0AT25020B-XHL-TCT-ND0,29000 €Similar
CAT25020YI-GRochester Electronics, LLC39.6992156-CAT25020YI-G-OS-ND0,26347 €Similar
CAT25020YI-GT3onsemi0CAT25020YI-GT3CT-ND0,47000 €Similar
M95020-RDW6TPSTMicroelectronics73497-8673-1-ND0,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types