
AT24RF08CN-105C | |
|---|---|
DigiKey Part Number | AT24RF08CN-105C-ND |
Manufacturer | |
Manufacturer Product Number | AT24RF08CN-105C |
Description | IC EEPROM 8KBIT I2C 100KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 100 kHz 450 ns 8-SOIC |
EDA/CAD Models | AT24RF08CN-105C Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 100 kHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.4V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TJ) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 1K x 8 | Base Product Number |

