Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT24HC02B-TH-B | |
|---|---|
DigiKey Part Number | AT24HC02B-TH-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24HC02B-TH-B |
Description | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24HC02B-TH-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 550 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA024H-I/ST | Microchip Technology | 0 | 24AA024H-I/ST-ND | 0,35622 € | Direct |
| 24AA52T-I/ST | Microchip Technology | 0 | 24AA52T-I/ST-ND | 0,44857 € | Direct |
| 24AA02-I/ST | Microchip Technology | 7.537 | 24AA02-I/ST-ND | 0,30000 € | Similar |
| 24AA024-I/ST | Microchip Technology | 600 | 24AA024-I/ST-ND | 0,35000 € | Similar |
| 24AA025-I/ST | Microchip Technology | 0 | 24AA025-I/ST-ND | 0,35622 € | Similar |


