Parametric Equivalent
Similar
Similar


AT24CS16-STUM-T | |
|---|---|
DigiKey Part Number | AT24CS16-STUM-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT24CS16-STUM-T |
Description | IC EEPROM 16KBIT I2C SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS16-STUM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C16C-STUM-T | Microchip Technology | 0 | AT24C16C-STUM-TCT-ND | 0,37000 € | Parametric Equivalent |
| CAT24AA16TDI-GT3 | onsemi | 22.888 | CAT24AA16TDI-GT3OSCT-ND | 0,71000 € | Similar |
| CAT24C16TDI-GT3 | onsemi | 32.242 | 488-CAT24C16TDI-GT3CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40574 € | 2.028,70 € |
| Unit Price without VAT: | 0,40574 € |
|---|---|
| Unit Price with VAT: | 0,48283 € |



