Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar


AT24C64BN-10SU-1.8 | |
|---|---|
DigiKey Part Number | AT24C64BN-10SU-1.8-ND |
Manufacturer | |
Manufacturer Product Number | AT24C64BN-10SU-1.8 |
Description | IC EEPROM 64KBIT I2C 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C64BN-10SU-1.8 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA64F-I/SN | Microchip Technology | 1.241 | 24AA64F-I/SN-ND | 0,42000 € | Direct |
| 24AA64-E/SN | Microchip Technology | 872 | 24AA64-E/SN-ND | 0,50000 € | Similar |
| 24AA64-I/SN | Microchip Technology | 2.408 | 24AA64-I/SN-ND | 0,42000 € | Similar |
| 24AA64/SN | Microchip Technology | 1.381 | 24AA64/SN-ND | 0,42000 € | Similar |
| 24AA64T-I/SNG | Microchip Technology | 0 | 24AA64T-I/SNG-ND | 0,47118 € | Similar |






