AT24C64B-10PU-2.7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,56287 €
Datasheet

Similar


Microchip Technology
In Stock: 366
Unit Price: 0,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 368
Unit Price: 0,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 594
Unit Price: 0,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 113
Unit Price: 0,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 955
Unit Price: 0,60000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.495
Unit Price: 0,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 640
Unit Price: 0,60000 €
Datasheet

Similar


Microchip Technology
In Stock: 543
Unit Price: 0,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 349
Unit Price: 2,12000 €
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,00000 €
Datasheet
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-PDIP

AT24C64B-10PU-2.7

DigiKey Part Number
AT24C64B-10PU-2.7-ND
Manufacturer
Manufacturer Product Number
AT24C64B-10PU-2.7
Description
IC EEPROM 64KBIT I2C 400KHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT24C64B-10PU-2.7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.