

AT24C64AY1-10YI-1.8 | |
|---|---|
DigiKey Part Number | AT24C64AY110YI1.8-ND |
Manufacturer | |
Manufacturer Product Number | AT24C64AY1-10YI-1.8 |
Description | IC EEPROM 64KBIT I2C 400KHZ 8MAP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-MAP (3x4.9) |
Datasheet | Datasheet |
EDA/CAD Models | AT24C64AY1-10YI-1.8 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MAP (3x4.9) |
Memory Organization 8K x 8 | Base Product Number |

