
AT24C512C2-10CI-2.7 | |
|---|---|
DigiKey Part Number | AT24C512C210CI2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT24C512C2-10CI-2.7 |
Description | IC EEPROM 512KBIT I2C 1MHZ 8LAP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-LAP (8x5) |
EDA/CAD Models | AT24C512C2-10CI-2.7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LAP (8x5) | |
Base Product Number |

