

AT24C512C-XHM-B | |
|---|---|
DigiKey Part Number | AT24C512C-XHM-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24C512C-XHM-B |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C512C-XHM-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA512-I/ST | Microchip Technology | 750 | 24AA512-I/ST-ND | 1,56000 € | Similar |
| 24AA512T-I/ST | Microchip Technology | 1.030 | 24AA512T-I/STCT-ND | 1,70000 € | Similar |
| 24FC512T-I/ST | Microchip Technology | 3.201 | 24FC512T-I/STCT-ND | 0,77000 € | Similar |
| AT24C512C-XHM-T | Microchip Technology | 7.406 | AT24C512C-XHM-TCT-ND | 0,69000 € | Parametric Equivalent |
| BR24G512FVT-3AGE2 | Rohm Semiconductor | 8.843 | BR24G512FVT-3A2CT-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 25 | 0,63080 € | 15,77 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |







