Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT24C512B-PU25 | |
|---|---|
DigiKey Part Number | AT24C512B-PU25-ND |
Manufacturer | |
Manufacturer Product Number | AT24C512B-PU25 |
Description | IC EEPROM 512KBIT I2C 1MHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 550 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C512B-PU25 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA512-I/P | Microchip Technology | 260 | 24AA512-I/P-ND | 1,65000 € | Direct |
| 24AA515-I/P | Microchip Technology | 0 | 24AA515-I/P-ND | 3,64133 € | Similar |
| 24FC512-I/P | Microchip Technology | 58 | 24FC512-I/P-ND | 0,86000 € | Similar |
| 24FC515-I/P | Microchip Technology | 63 | 24FC515-I/P-ND | 1,88000 € | Similar |
| 24LC512-E/P | Microchip Technology | 1.535 | 24LC512-E/P-ND | 1,70000 € | Similar |


