AT24C512B-PU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 20
Unit Price: 1,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,61242 €
Datasheet

Similar


Microchip Technology
In Stock: 597
Unit Price: 0,85000 €
Datasheet
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-PDIP

AT24C512B-PU

DigiKey Part Number
AT24C512B-PU-ND
Manufacturer
Manufacturer Product Number
AT24C512B-PU
Description
IC EEPROM 512KBIT I2C 1MHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT24C512B-PU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Through Hole
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-PDIP
Memory Organization
64K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA512-I/PMicrochip Technology2024AA512-I/P-ND1,64000 €Direct
24AA515-I/PMicrochip Technology024AA515-I/P-ND3,61242 €Similar
24FC512-I/PMicrochip Technology59724FC512-I/P-ND0,85000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes