Direct
Similar


AT24C512-10PI-2.7 | |
|---|---|
DigiKey Part Number | AT24C512-10PI-2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT24C512-10PI-2.7 |
Description | IC EEPROM 512KBIT I2C 1MHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C512-10PI-2.7 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA512-I/P | Microchip Technology | 20 | 24AA512-I/P-ND | 1,64000 € | Direct |
| 24LC512-I/P | Microchip Technology | 1.897 | 24LC512-I/P-ND | 1,64000 € | Similar |


