Direct
Similar
Similar


AT24C512-10PI-1.8 | |
|---|---|
DigiKey Part Number | AT24C512-10PI-1.8-ND |
Manufacturer | |
Manufacturer Product Number | AT24C512-10PI-1.8 |
Description | IC EEPROM 512KBIT I2C 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C512-10PI-1.8 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA512-I/P | Microchip Technology | 260 | 24AA512-I/P-ND | 1,65000 € | Direct |
| 24AA515-I/P | Microchip Technology | 0 | 24AA515-I/P-ND | 3,64133 € | Similar |
| 24LC515-I/P | Microchip Technology | 149 | 24LC515-I/P-ND | 3,44000 € | Similar |


