Direct
Similar
Similar
Similar
Similar
Similar

AT24C32W-10SI | |
|---|---|
DigiKey Part Number | AT24C32W-10SI-ND |
Manufacturer | |
Manufacturer Product Number | AT24C32W-10SI |
Description | IC EEPROM 32KBIT I2C 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C32W-10SI Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32A-I/SM | Microchip Technology | 69 | 24AA32A-I/SM-ND | 0,41000 € | Direct |
| CAT24C32WI-GT3 | onsemi | 14.878 | CAT24C32WI-GT3CT-ND | 0,38000 € | Similar |
| M24C32-RMN6P | STMicroelectronics | 498 | 497-8570-ND | 0,27000 € | Similar |
| M24C32-RMN6TP | STMicroelectronics | 92 | 497-8644-1-ND | 0,25000 € | Similar |
| M24C32-WMN6P | STMicroelectronics | 237 | 497-8572-5-ND | 0,27000 € | Similar |




