AT24C32W-10SC-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 69
Unit Price: 0,41000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 0,40965 €
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 0,40965 €
Datasheet

Similar


onsemi
In Stock: 18.644
Unit Price: 0,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.525
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.130
Unit Price: 0,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.732
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.715
Unit Price: 0,25000 €
Datasheet
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C32W-10SC-1.8

DigiKey Part Number
AT24C32W-10SC-1.8-ND
Manufacturer
Manufacturer Product Number
AT24C32W-10SC-1.8
Description
IC EEPROM 32KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C32W-10SC-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
10ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes