EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-MAP (3x4.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-MAP (3x4.9)

AT24C32AY1-10YI-1.8

DigiKey Part Number
AT24C32AY110YI1.8-ND
Manufacturer
Manufacturer Product Number
AT24C32AY1-10YI-1.8
Description
IC EEPROM 32KBIT I2C 400KHZ 8MAP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-MAP (3x4.9)
Datasheet
 Datasheet
EDA/CAD Models
AT24C32AY1-10YI-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MAP (3x4.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.