Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT24C32AW-10SU-2.7 | |
|---|---|
DigiKey Part Number | AT24C32AW-10SU2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT24C32AW-10SU-2.7 |
Description | IC EEPROM 32KBIT I2C 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C32AW-10SU-2.7 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32A-I/SM | Microchip Technology | 69 | 24AA32A-I/SM-ND | 0,41000 € | Direct |
| 24LC32A-E/SM | Microchip Technology | 0 | 24LC32A-E/SM-ND | 0,49736 € | Similar |
| 24LC32A-I/SM | Microchip Technology | 500 | 24LC32A-I/SM-ND | 0,41000 € | Similar |
| BR24L32F-WE2 | Rohm Semiconductor | 1 | BR24L32F-WE2CT-ND | 0,59000 € | Similar |
| BR24L32FJ-WE2 | Rohm Semiconductor | 2.487 | BR24L32FJ-WE2CT-ND | 0,77000 € | Similar |





