AT24C256B-TH-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 843
Unit Price: 0,96000 €
Datasheet

Similar


Microchip Technology
In Stock: 86
Unit Price: 1,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 831
Unit Price: 0,98000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.387
Unit Price: 0,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 325
Unit Price: 0,46000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 621
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.821
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 23.236
Unit Price: 0,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.429
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.408
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.980
Unit Price: 0,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 29.647
Unit Price: 1,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.133
Unit Price: 0,59000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.990
Unit Price: 3,55000 €
Datasheet
EEPROM Memory IC 256Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 256Kbit I2C 1 MHz 550 ns 8-TSSOP

AT24C256B-TH-B

DigiKey Part Number
AT24C256B-TH-B-ND
Manufacturer
Manufacturer Product Number
AT24C256B-TH-B
Description
IC EEPROM 256KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 550 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24C256B-TH-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types